This certificate confirms that the product detailed below complies with the specifications currently published by RS Components and has been subject to the quality conditions of our registration to the BS EN ISO9001:2008 management standard. Furthermore, where applicable, it provides assurance that all electrostatic discharge sensitive devices have been handled and packed under conditions that meet the administrative and technical requirements of the ANSI/ESD S20.20:2007 and the BS EN 61340-5-1:2007 electrostatic control standards.
RS Stock No.
118-909A
Description
Disc ceramic capacitor,470pF 4kV,BP
Manufacturer/Brand:
Panasonic
Mfr Part No.
ECKD3G471MDU
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date
May 18, 2012
RS Components Ltd, Birchington Road, Corby, Northamptonshire, NN17 9RS, UK
Specifications
Capacitance Value
470pF
Construction
Radial
Dielectric
Y5T
Lead Diameter
0.65mm
Lead Pitch For Radial
7.5mm
Maximum Operating Temperature
85°C
Minimum Operating Temperature
-25°C
Mounting
Through Hole
Product Depth
7mm
Product Diameter
8.5mm
Size
8.5 X 7mm
Tolerance
20%
Voltage
4000V dc
Not quite what you were looking for?
Quickly find other suitable products by removing those features above which are not essential and clicking Find. Find
ECKD Series
High voltage resin coated disc ceramic capacitors. Applications include snubber circuits, high frequency decoupling and resonance circuits in television timebases.
Insulation Resistance
10 GΩ (500 Vdc)
Dielectric Strength
1.5 x V wkg (5 Sec)
Note
Not suitable for mains suppression use, please see section for X and Y suppression capacitors.