Vishay
Enlarge
Image representative of range only
MKT1822 Polyester Cap 220nF 400V

Price Each (In a Pack of 10)

Please log in to see latest prices Register / Log In
Qty Unit Price
10£0.879
50£0.79
250£0.532
1000£0.494
2500£0.46
  • Availability Temporarily out of stock - back order for despatch 21/06/2012
  • RS Stock No. 117-757
  • Brand Vishay
  • Mfr Part No. MKT 1822-422//405
  • RoHS Status
  • Customer reviews (0) Add a review
  • Back Order Back Order

    Add product to the order and we will despatch when the item becomes available again.
Product Details
Product Information
Similar Products
Customer reviews (0)

Technical Reference

  • MKT 1822 Metallized Polyester Film Capacitor Data Sheet
  • Statement of conformity
  • RS Components

    Statement of conformity


    This certificate confirms that the product detailed below complies with the specifications currently published by RS Components and has been subject to the quality conditions of our registration to the BS EN ISO9001:2008 management standard. Furthermore, where applicable, it provides assurance that all electrostatic discharge sensitive devices have been handled and packed under conditions that meet the administrative and technical requirements of the ANSI/ESD S20.20:2007 and the BS EN 61340-5-1:2007 electrostatic control standards.
    RS Stock No. 117-757
    Description MKT1822 Polyester Cap 220nF 400V
    Manufacturer/Brand: Vishay
    Mfr Part No. MKT 1822-422//405
    The foregoing information relates to product sold on, or after, the date shown below.
    RS COMPONENTS
    Date May 18, 2012
    RS Components Ltd, Birchington Road, Corby, Northamptonshire, NN17 9RS, UK

Specifications

Capacitance Value220nF
ConstructionRadial
DielectricPLYE
Lead Diameter0.8mm
Lead Pitch For Radial22.5mm
Maximum Operating Temperature100°C
Minimum Operating Temperature-55°C
MountingThrough Hole
Product Depth7.5mm
Product Height15.5mm
Product Length26.5mm
Tolerance10%
Voltage400V dc
Not quite what you were looking for?
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find