This certificate confirms that the product detailed below complies with the specifications currently published by RS Components and has been subject to the quality conditions of our registration to the BS EN ISO9001:2008 management standard. Furthermore, where applicable, it provides assurance that all electrostatic discharge sensitive devices have been handled and packed under conditions that meet the administrative and technical requirements of the ANSI/ESD S20.20:2007 and the BS EN 61340-5-1:2007 electrostatic control standards.
RS Stock No.
112-730
Description
ISO-TECH IPM138 Power clampmeter
Manufacturer/Brand:
ISO-TECH
Mfr Part No.
IPM138
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date
May 18, 2012
RS Components Ltd, Birchington Road, Corby, Northamptonshire, NN17 9RS, UK
Specifications
Power Measurements
600 kW
Not quite what you were looking for?
Quickly find other suitable products by removing those features above which are not essential and clicking Find. Find
The IPM138 is a 600A ac/dc power meter with features ideally suited to HVAC and electrical maintenance applications.
6000 count large backlit LCD display True RMS current & voltage measurement AC + DC coupled 1000V ac/dc voltage measurement 600A ac/dc current measurement 600kW active power measurement and PF display Total Harmonic Distortion measurement AC current inrush measurement ideal for motor & compressor checks MIN/MAX, Display and PEAK hold 20kΩ resistance measurement. -50 °C to 1000 °C type K thermocouple temperature measurement input & sensor 4kHz frequency counter Continuity & diode test 35mm conductor jaw size Complies with IEC 61010-1 CAT III 600V, CAT II 1000V
Measurement
Range
Accuracy
DC Voltage
1000V
±(0.7% +5d)
AC Voltage (45Hz ∼ 500Hz)
1000V
±(1.0% +5d)
DC Current
600A
±(1.5% +5d)
AC Current
600A
±(1.5% +5d) 45Hz ∼ 65Hz ±(2.5% +5d) 6Hz ∼ 500Hz
Power measurement (kW)
600kW
Sum of voltage & current errors
Power Factor PF
-1 to +1
± 3°
THD measurement (Fundamental 45 – 65Hz)
0 ∼100%
±(3% +10d)
Inrush Current (Integration time ∼100ms)
10.0 ∼ 59.9Aac 60.0 ∼ 600A
±(2.5% +2A) ±(2.5% +5d)
Temperature measurement
-50 to +1000°C
±(1% +3°C)
Dimensions & weight
235mm x 78mm x 41mm 400g
Supplied with
PP3 9V battery, carry case, test leads, type K thermocouple adaptor and type K bead sensor, users manual, vinyl belt pouch.