This certificate confirms that the product detailed below complies with the specifications currently published by RS Components and has been subject to the quality conditions of our registration to the BS EN ISO9001:2008 management standard. Furthermore, where applicable, it provides assurance that all electrostatic discharge sensitive devices have been handled and packed under conditions that meet the administrative and technical requirements of the ANSI/ESD S20.20:2007 and the BS EN 61340-5-1:2007 electrostatic control standards.
RS Stock No.
102-957
Description
1366 Humidity & temperature meter
Manufacturer/Brand:
RS
Mfr Part No.
RS-1366
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date
Feb 9, 2012
RS Components Ltd, Birchington Road, Corby, Northamptonshire, NN17 9RS, UK
Specifications
Accuracy
±3% RH; ±0.8°C (±1.5°F)
Height x Width x Depth
200 x 44 x 40mm
Measurement Range
1 to 99%; -20 → + 60°C (-4 → +140°F)
Operating Temperature Range
0 → +60°C
Resolution C % RH
0.1°C (0.1°F); 0.1%
RH Accuracy
±3%
RH Range
1 to 99%
RH Resolution
0.1%
Temperature Accuracy
±0.8°C; ±1.5°f
Temperature Resolution
0.1°C
Weight
160g
Still not found what you are looking for?
Not found what you are looking for? You can find products which may be more suitable by simply checking the features that interest you above and clicking the Find button. Find
Dual LCD display Dew point reading Wet bulb reading °C/°F selectable MAX/MIN function with time stamp Data hold function Data memory and read function direct from the display (99 sets) Auto power off One 9V PP3 battery provides approximately 200 hours of use