Price Each

Please log in to see latest prices Register / Log In
Qty Unit Price
1£175.00
  • Availability Temporarily out of stock
  • RS Stock No. 100-462
  • Brand Oregon Scientific
  • Mfr Part No. WMR100
  • RoHS Status
  • Catalogue page 4 - 3888
  • Customer reviews (1) Add a review
  • Back Order Back Order

    Add product to the order and we will despatch when the item becomes available again.
Product Details
Product Information
Similar Products
Customer reviews (1)

Technical Reference

  • WMR100 Professional Weather Station Data Sheet
  • WMR100 / WMR100A USER MANUAL
  • Statement of conformity
  • RS Components

    Statement of conformity


    This certificate confirms that the product detailed below complies with the specifications currently published by RS Components and has been subject to the quality conditions of our registration to the BS EN ISO9001:2008 management standard. Furthermore, where applicable, it provides assurance that all electrostatic discharge sensitive devices have been handled and packed under conditions that meet the administrative and technical requirements of the ANSI/ESD S20.20:2007 and the BS EN 61340-5-1:2007 electrostatic control standards.
    RS Stock No. 100-462
    Description WMR100 Weather Station
    Manufacturer/Brand: Oregon Scientific
    Mfr Part No. WMR100
    The foregoing information relates to product sold on, or after, the date shown below.
    RS COMPONENTS
    Date Feb 9, 2012
    RS Components Ltd, Birchington Road, Corby, Northamptonshire, NN17 9RS, UK

Specifications

Indoor/Outdoor TemperatureYes
Max/Min RecordingsYes
Remote SensorYes
Resolution1% RH (Humidity), 1mbar (Pressure), 1mm/hr (Rainfall)
Temperature Measurement Range0 to 50°C Indoor, 30 to 60°C Outdoor
TypeWeather Station
Still not found what you are looking for?
Not found what you are looking for? You can find products which may be more suitable by simply checking the features that interest you above and clicking the Find button.
Find

Recently Viewed