- RS Stock No.:
- 764-9992
- Mfr. Part No.:
- NCA34301
- Brand:
- Schneider Electric
Discontinued product
- RS Stock No.:
- 764-9992
- Mfr. Part No.:
- NCA34301
- Brand:
- Schneider Electric
Technical Reference
Legislation and Compliance
Product Details
Electric Vehicle Outdoor Charger
Electric Vehicle Charger
An outdoor, wall mounted vehicle charger
Fast charge time
Networked-reads RF tags
Twin units
Easy for retrofit to existing buildings
Allows restricted use or charging for electricity
IP44
11kW, 32A
Full charge time: 2-6 hours, top up approx 45 mins
Start/stop pushbuttons, surge protection
Power supply 3P+N network version 400V
Charging mode: Mode 3
Locking of the socket (shutter and plug) for T2
Fast charge time
Networked-reads RF tags
Twin units
Easy for retrofit to existing buildings
Allows restricted use or charging for electricity
IP44
11kW, 32A
Full charge time: 2-6 hours, top up approx 45 mins
Start/stop pushbuttons, surge protection
Power supply 3P+N network version 400V
Charging mode: Mode 3
Locking of the socket (shutter and plug) for T2
Charging Cable
Type 2 plug- charger side
Type 1 socket- car side
32A, 5 metres
Type 1 socket- car side
32A, 5 metres
Note
Not supplied with cable 765-0009
- RS Stock No.:
- 764-9992
- Mfr. Part No.:
- NCA34301
- Brand:
- Schneider Electric