RS PRO Aluminium Brush Strip, 838mm
- RS Stock No.:
- 444-2537
- Distrelec Article No.:
- 304-19-373
- Brand:
- RS PRO
Subtotal (1 unit)*
£14.36
(exc. VAT)
£17.23
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 130 unit(s) shipping from 06 October 2025
- Plus 35 unit(s) shipping from 06 October 2025
- Plus 250 unit(s) shipping from 10 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £14.36 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£21.70
(exc. VAT)
£26.04
(inc. VAT)
- RS Stock No.:
- 444-2537
- Distrelec Article No.:
- 304-19-373
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Length | 838mm | |
Width | 6.25mm | |
Height | 17.4 mm | |
Material | Aluminium | |
Product Type | Brush Strip | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Length 838mm | ||
Width 6.25mm | ||
Height 17.4 mm | ||
Material Aluminium | ||
Product Type Brush Strip | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
RS PRO Aluminium Brush Bottom Door Seal
From RS PRO, a brush bottom door seal or brush strip designed to provide protection from draughts under doors. This brush draught excluder consists of a heavy-duty aluminium carrier containing a brush with 26 mm polypropylene bristles which can seal gaps up to 25 mm. The brush strip has pre-drilled adjustable fixing holes for quick and easy installation and is supplied with plated steel screws.
Key Features and Benefits
• Robust aluminium design
• Can seal gaps of up to 25 mm
• Pre-drilled mounting holes
• Strip can be cut to size
• Supplied with plated steel screws
• Can seal gaps of up to 25 mm
• Pre-drilled mounting holes
• Strip can be cut to size
• Supplied with plated steel screws
Applications
This aluminium brush strip can be used on hinged doors, folding doors, sliding doors and garage doors to prevent draughts and to stop dust, debris and leaves entering from outside. These brush strip draught excluders are also ideal for use on uneven floors
Borstenlänge
Die Borstenlänge dieser Leiste beträgt ca 23mm