Loading...
Price Each | ||||||
|---|---|---|---|---|---|---|
|
Please log in to see latest prices
Register / Log In
Also Available
Temporarily out of stock - back order for despatch 20/06/2013
| ||||||
|
|
Specifications
| Dimensions | 10.5 x 7.6 x 2.35mm | |
| Height | 2.35mm | |
| Length | 10.5mm | |
| Maximum Monitored Voltage | 5.5V | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Maximum Operating Temperature | +85 °C | |
| Maximum Reset Active Time | 280ms | |
| Minimum Monitored Voltage | 3V | |
| Minimum Operating Supply Voltage | 3 V | |
| Minimum Operating Temperature | -40 °C | |
| Mounting Type | Surface Mount | |
| Number of Supervisors | 1 | |
| Output Driver | Active High, Active Low, Push-Pull | |
| Package Type | SOIC W | |
| Pin Count | 16 | |
| Watchdog Timer | Yes | |
| Width | 7.6mm |
Not quite what you were looking for?
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Microprocessor Supervisory & Reset Circuits, Analog Devices
Microprocessor Supply Voltage Supervisory & Reset Circuits
Supply Voltage Detector
Supply Voltage Supervisor
Power Supply Supervisor
Microprocessor Supervisory
Microprocessor Voltage Supervisor
Microcontroller Reset Circuit

