Arduino
Loading...

Price Each

Please log in to see latest prices Register / Log In
Qty Unit Price
1£73.59
10£68.68
In stock for next working day delivery
  • RS Stock No. 748-5411
  • Brand Arduino
  • Mfr Part No. K000001
  • RoHS Status
  • Catalogue page 936
  • Customer reviews (0) Add a review

Specifications

ClassificationDevelopment Kit
Kit Contains10 mm Green Led Module, 100 cm Cables, 20 cm Cables, 5 mm Green Led Module, 5 mm Red Led Module, 5 mm Yellow Led Module, 50 cm Cables, Base Kit, Button Module, LDR Module, Linear Potentiometer Module, Relay Module, Rotary Potentiometer Module, Sensor Shie
Technology8 bit
Not quite what you were looking for?
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find

Arduino TinkerKits & modules

Arduino TinkerKit simplifies electronic prototyping by providing a wide variety of sensors and actuators on orange-coloured boards and hooked up to the Arduino through the Sensor Shield and three-pin cables. A signal amplifier helps to stabilize the cable signals, ensuring clean data from the sensors even over long distances (1 to 5m). Arduino TinkerKit is intended for school teaching and museum exhibitions, allowing the setup of ad hoc interactive environments without using a soldering iron or breadboard. Arduino TinkerKit is the result of years of award-winning experience in Interaction Design. For a long time it has been developed as an internal tool, improved bit by bit project by project, client by client.

AVR Microcontrollers, Atmel