• RS Stock No. 690-849
      • Brand RS Pro
      RS Pro
      Sodium Metasilicate Auto-Positive Developer for Developing
      Product Details

      Ferric Chloride Stain Remover

      This unique powder is ideal for removing ferric chloride stains from clothing, PCB tanks, work benches and other affected areas. It is an etching chemical containing organic acid, ideally used for large areas of equipment. It can be used as a scrubbing compound, applying it directly to an area and rinsing off, or as a cleaning solution, when an object can be left for a time in a dilution (typically 100g to 500ml of water), then rinsed. May be used up to 500g/l for stubborn stains.

      Processing Chemicals

      Suitable for use with the RS PCB tanks, these processing chemicals are supplied conveniently packaged to make up sufficient working solution for one tank ’fill’. Instructions for the use of these chemicals are printed on the package, and are repeated in the instruction leaflet supplied with all tanks in the range.

      Warning
      • Always wear suitable protective gloves and faceshield when handling.
      Specifications
      Not what you’re looking for? Select the attributes you require, then click the button below
      Process TypeDeveloping
      MaterialSodium Metasilicate
      Ferric Chloride TypeTank
      Select all
      Customer reviews

      Add a review - Log In

      132 In stock for FREE next working day delivery
      £16.68
      Price Each
      Quantity
      Units
      Check stock levels
      Technical Reference
      RoHS Status: Not Applicable
      • RS Components

        Statement of conformity


        The product detailed below complies with the specifications published by RS Components. Where applicable it provides assurance that electrostatic discharge sensitive devices have been handled and packed under conditions that meet the administrative and technical requirements of the ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 Electrostatic Control Standards.
        RS Stock No. 690-849
        Description Sodium Metasilicate Auto-Positive Developer for Developing
        Manufacturer/Brand: RS Pro
        Mfr. Part No. 600-007
        The foregoing information relates to product sold on, or after, the date shown below.
        RS COMPONENTS
        Date Apr 30, 2017
        RS Components Ltd, Birchington Road, Corby, Northamptonshire, NN17 9RS, UK
      Similar Products
      View Similar Products

      You may also like

      Frequently Asked Questions
      Need some help?
      Call our Customer Services team on:
      08457 201201