- RS Stock No.:
- 701-3236
- Mfr. Part No.:
- VDW21-5G-3-01F-Q
- Brand:
- SMC
Discontinued product
- RS Stock No.:
- 701-3236
- Mfr. Part No.:
- VDW21-5G-3-01F-Q
- Brand:
- SMC
Legislation and Compliance
Non Compliant
Product Details
VDW Two Port Solenoid Valve
The VDW series from SMC are compact solenoid valves for air, water and vacuum. These direct acting two port solenoid valves use a unique magnetic material that reduces operating resistance of moving parts.
Large flow rate
Compact & lightweight
Long life
Temperature range: 1°C to 50°C
Maximum pressure: 20 bar
Electrical connection: Grommet
Compact & lightweight
Long life
Temperature range: 1°C to 50°C
Maximum pressure: 20 bar
Electrical connection: Grommet
Specifications
Attribute | Value |
---|---|
Supply Voltage | 24 V dc |
Number of Ports | 2 |
Connection Size | 1/8in |
Connection | 1/8 in G Female |
Operation | Direct |
Default Valve Position | NC |
Suitable Applications | Air, Water |
Type | 2/2 |
Orifice Diameter | 3mm |
Series | 20 |
Body Material | Brass |
Maximum Working Pressure | 1 MPa |
Operating Temperature Range | -10 → +50 °C |
Thread Standard or Connection Type | G |
Maximum Operating Temperature | +50°C |
Connection Gender | Female |
Minimum Operating Temperature | -10°C |