Loading...
|
|
|
Specifications
| Colour | Black | |
| Form | Sheets | |
| Package Quantity | 20Sheets | |
| Paper Density | 240g/m² | |
| Paper Size | A4 | |
| Paper Type | Matte Photo |
Not quite what you were looking for?
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
HP Premium Photo Paper
HP Premium Photo Paper delivers superb image quality and the look and feel of traditionally processed photographs.
Satin-matt finish
A4 size, 210x297mm
Fade resistant
240g/m2 weight
20 sheets per pack

