|
|
|
Specifications
| Depth | 56mm | |
| Dimensions | 90 x 56 x 26mm | |
| Height | 26mm | |
| Network Connections | RJ45 | |
| Network Speed | 10/100Mbit/s | |
| Printer Connections | LPT | |
| Weight | 147g | |
| Width | 90mm |
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
DP-301P Single Port Parallel Print Server
The DP-301P+ print server provides a single parallel printer port for connection to a parallel port printer. This device lets,you cost effectively share your parallel printer with a group of users at home or in the office. Supporting multiple network,operating systems, this device brings a high level of flexibility and performance to your printing needs.
Parallel printer port connects to printer
10/100BASE-TX Ethernet port auto MDI/MDIX
Prints files from Windows, Unix, NetWare
Large flash memory with easy software upgrade
SNMP and MIB-II (RFC 1213) support for platform independent management
Remote printing from e-mail
User print job control
Easy web-based configuration
Windows-based program for easy setup/management of print jobs
Compact, lightweight
Directly connects to printer's parallel port, no printer cable required

