Loading...
Price Each | ||||||||
|---|---|---|---|---|---|---|---|---|
|
Please log in to see latest prices
Register / Log In
In stock for next working day delivery
| ||||||||
|
|
|
Specifications
| Network Connections | RJ45 | |
| Network Speed | 10/100Mbit/s | |
| Printer Connections | USB 1.1 |
Not quite what you were looking for?
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Ethernet 10 / 100 print server
Print server for USB printer.
USB 1.1 with type A female connector.
Auto-negotiation Fast Ethernet – 10 / 100 port.
Auto-IP DHCP client automatically assigns itself an IP address.
Supports TCP/IP, NetBEUI, IPX/SPX and AppleTalk standards.
Configuration with BiAdmin (Windows application), Web-based management (HTTP), SNMP applications, FTP and Telnet.
Compatible with Windows 9x / NT / Me / 2000 / XP, Macintosh (OS 9.x and later) and Unix.
Supports PTP, LPD, SMB, Internet Printing Protocol (IPP) and Mac LaserWriter/Chooser (EtherTalk).
Diagnostic and reset button.

