- RS Stock No.:
- 113-862
- Mfr. Part No.:
- 7MF1565-3CA00-1AA1
- Brand:
- Siemens
Discontinued product
- RS Stock No.:
- 113-862
- Mfr. Part No.:
- 7MF1565-3CA00-1AA1
- Brand:
- Siemens
Legislation and Compliance
- COO (Country of Origin):
- HR
Product Details
Siemens Z Series Pressure Transducers, Relative
Pressure transducer for relative pressure
For liquid and gaseous media
Current output
For liquid and gaseous media
Current output
Specifications
Attribute | Value |
---|---|
Pressure Reading Type | Gauge |
Minimum Pressure Reading | 0bar |
Maximum Pressure Reading | 10bar |
Accuracy | 0.25 % |
Output Type | 4 → 20 mA |
Media Measured | Gas, Liquid |
Process Connection | G1/2 |
Electrical Connection | Screw Terminals |
Analogue Output | 4 → 20 mA |
Response Time | <0.1 s |
Supply Voltage | 10 → 36 V dc |
Housing Material | Stainless Steel |
IP Rating | IP65 |
Maximum Operating Temperature | +120°C |
Minimum Operating Temperature | -30°C |
- RS Stock No.:
- 113-862
- Mfr. Part No.:
- 7MF1565-3CA00-1AA1
- Brand:
- Siemens