- RS Stock No.:
- 752-2620
- Mfr. Part No.:
- XMLF025D2025
- Brand:
- Telemecanique
Discontinued product
- RS Stock No.:
- 752-2620
- Mfr. Part No.:
- XMLF025D2025
- Brand:
- Telemecanique
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
Schneider Electric-SquareD Electronic Pressure Sensors
4 digit LED display, bar or psi configurable
Switching points setting without connecting to pressure system
Very good ergonomics: no tool needed to set up the switch
Tactile feedback adjustment buttons
Robust switch: stainless steel wetted parts, metal body, IP67 rated
Power supply protected against polarity inversion, overload and short-circuit
Switching points setting without connecting to pressure system
Very good ergonomics: no tool needed to set up the switch
Tactile feedback adjustment buttons
Robust switch: stainless steel wetted parts, metal body, IP67 rated
Power supply protected against polarity inversion, overload and short-circuit
Pressure Sensors With Electronic Display
Specifications
Attribute | Value |
---|---|
Pressure Reading Type | Differential |
Minimum Pressure Reading | 2bar |
Maximum Pressure Reading | 25bar |
Accuracy | ≤0.6 % |
Output Type | Analogue, NPN, PNP |
Media Measured | Gas, Liquid Level |
Process Connection | G1/4 |
Analogue Output | 4 → 20 mA |
Electrical Connection | M12 Connector |
Response Time | 5 → 500 ms |
Maximum Current | 200 mA |
Supply Voltage | 24 V dc |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +80°C |
IP Rating | IP67 |
- RS Stock No.:
- 752-2620
- Mfr. Part No.:
- XMLF025D2025
- Brand:
- Telemecanique