NXP Absolute Pressure Sensor, 250kPa Operating Max, Surface Mount, 6-Pin, 1000kPa Overload Max
- RS Stock No.:
- 719-1074
- Mfr. Part No.:
- MPX4250AP
- Brand:
- NXP
Discontinued
- RS Stock No.:
- 719-1074
- Mfr. Part No.:
- MPX4250AP
- Brand:
- NXP
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NXP | |
| Sensor Type | Absolute Pressure Sensors | |
| Maximum Overload Pressure | 1000kPa | |
| Typical Sensitivity | 20mV/kPa | |
| Mounting Type | Surface Mount | |
| Pin Count | 6 | |
| Maximum Operating Pressure | 250kPa | |
| Maximum Operating Supply Voltage | 5.35 V | |
| Maximum Operating Temperature | +125 °C | |
| Maximum Output Voltage | 4.9 V | |
| Minimum Operating Pressure | 20kPa | |
| Minimum Output Voltage | 0.2 V | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand NXP | ||
Sensor Type Absolute Pressure Sensors | ||
Maximum Overload Pressure 1000kPa | ||
Typical Sensitivity 20mV/kPa | ||
Mounting Type Surface Mount | ||
Pin Count 6 | ||
Maximum Operating Pressure 250kPa | ||
Maximum Operating Supply Voltage 5.35 V | ||
Maximum Operating Temperature +125 °C | ||
Maximum Output Voltage 4.9 V | ||
Minimum Operating Pressure 20kPa | ||
Minimum Output Voltage 0.2 V | ||
Minimum Operating Temperature -40 °C | ||
Differential/Gauge Pressure Sensors up to 1000 kPa, NXP
High range pressure differential/gauge sensors measure the difference in pressure between sources when pressure is applied to both sides of the sensor (differential) and atmospheric pressure (gauged).
Note
NXP is a trademark of NXP B.V.
Pressure Sensors, NXP
