- RS Stock No.:
- 136-9408
- Mfr. Part No.:
- ACW1M129012
- Brand:
- Telemecanique Sensors
Available to back order for despatch when stock is available
Added
Price Each
£213.29
(exc. VAT)
£255.95
(inc. VAT)
Units | Per unit |
1 + | £213.29 |
- RS Stock No.:
- 136-9408
- Mfr. Part No.:
- ACW1M129012
- Brand:
- Telemecanique Sensors
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
OsiSense ACW Electromechanical Pressure Switches
Schneider Electric ACW electromechanical pressure switches for controlling the pressure of industrial fluids and hydraulic oils with an adjustable differential.
Features and Benefits
Adjustable differential
Bellows actuator
Snap action contacts
Temperature range: –56 to +85 °C
IP65 rated
Single/Dual Threshold
Specifications
Attribute | Value |
---|---|
Minimum Pressure Reading | 0.07bar |
Maximum Pressure Reading | 7.6bar |
Output Type | 1CO |
Media Measured | Air, Hydraulic Oil, Non-Corrosive Fluid |
Process Connection | G1/4 |
Electrical Connection | M20 x 1.5 mm Cable Gland |
Maximum Current | 5 A @ 24 V |
Series | ACW |
Supply Voltage | 500 V, 600 V |
Housing Material | Zinc Alloy |
Mounting Type | Cable Mount |
Minimum Operating Temperature | -56°C |
IP Rating | IP65 |
Maximum Operating Temperature | +85°C |