- RS Stock No.:
- 123-6659
- Mfr. Part No.:
- X5072-TB-A1-CA-H1-PA 16.0 bar G
- Brand:
- Druck
Available to back order for despatch 29/05/2024
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£327.78
(exc. VAT)
£393.34
(inc. VAT)
Units | Per unit |
1 + | £327.78 |
- RS Stock No.:
- 123-6659
- Mfr. Part No.:
- X5072-TB-A1-CA-H1-PA 16.0 bar G
- Brand:
- Druck
Technical Reference
Legislation and Compliance
Product Details
Druck UNIK 5000 Pressure Sensing Platform
Introducing Druck's UNIK 5000 pressure sensing platform, a range of sensing components that are ideal for measurement and control solution. The pressure sensing platform allows users to seamlessly build up their own sensor which can cater to their precise requirements. The UNIK 5000 pressure sensing platform offers high performance, configurable solutions for pressure measurement with the series employing modular design and lean manufacturing techniques. Each component from the UNIK 5000 platform creates a custom-built sensor, made up of Druck's standard components.
Features & Benefits
The standard components, when formed and built create a bespoke sensor the user. This means that users have the capability to fast, efficiently, and simply manufacture sensors according to their own requirements
Each UNIK 5000 is a bespoke pressure sensing solution
Field-proven silicon technology
Large ranges of mbar starting from 70 mbar (1 psi) to 700 bar (10,000 psi) - depending on the choice of components from the range
Comprised of a hardwearing and aesthetically pleasing stainless steel
Frequency response to 5 kHz
High overpressure capability
Multiple electrical & pressure connector options
Depending on the components used to create the pressure sensor the UNIK 5000 has an operating temperature that ranges from -55 to 125°C (-67 to 257°F)
mV, mA, Voltage and configurable voltage outputs
Accuracy to 0.04% Full Scale (FS) Best Straight Line (BSL)
Each UNIK 5000 is a bespoke pressure sensing solution
Field-proven silicon technology
Large ranges of mbar starting from 70 mbar (1 psi) to 700 bar (10,000 psi) - depending on the choice of components from the range
Comprised of a hardwearing and aesthetically pleasing stainless steel
Frequency response to 5 kHz
High overpressure capability
Multiple electrical & pressure connector options
Depending on the components used to create the pressure sensor the UNIK 5000 has an operating temperature that ranges from -55 to 125°C (-67 to 257°F)
mV, mA, Voltage and configurable voltage outputs
Accuracy to 0.04% Full Scale (FS) Best Straight Line (BSL)
What is a pressure sensor and how does it work?
A pressure sensor is a device that senses applied pressure of gases and liquids within a certain application, the output of the measurement is then converted into an electrical signal which reflects the amount of pressure applied.
Druck Pressure Sensor, 16 Bar, Stainless Steel Housing - X5072-TB-A1-CA-H1-PA 16.0 bar G
This pressure sensor by Druck is designed to provide accurate and reliable pressure readings in various industrial applications. With a maximum pressure reading of 16 bar, stainless steel housing, and ATEX certification, this sensor ensures robust performance in challenging environments.
Features & Benefits
• analogue output with 4 to 20 mA range for easy integration into existing systems
• DIN 43650 Type A electrical connection for secure and reliable connectivity
• G1/4 process connection for seamless installation
• High accuracy of ±0.2% for precise pressure measurement
• IP65 rating for protection against dust and water ingress
• DIN 43650 Type A electrical connection for secure and reliable connectivity
• G1/4 process connection for seamless installation
• High accuracy of ±0.2% for precise pressure measurement
• IP65 rating for protection against dust and water ingress
Applications
• Ideal for use in the food and beverage industry for monitoring fluid pressure
• Suitable for pharmaceutical applications where accurate pressure measurement is essential
• Can be used for factory automation systems to ensure safety and efficiency
• Suitable for pharmaceutical applications where accurate pressure measurement is essential
• Can be used for factory automation systems to ensure safety and efficiency
Can it be used in hazardous areas?
Yes, this pressure sensor is ATEX certified, making it suitable for use in hazardous environments.
Will it provide accurate readings for fluid pressure?
With a ±0.2% accuracy, this sensor ensures precise measurement of fluid pressure.
Is it easy to install?
The G1/4 process connection and DIN 43650 Type A electrical connection make installation straightforward and secure.
Druck PMP/PTX Transmitters & Transducers
The PMP/PTX 1440 range of Transducers/Transmitters have been designed for the use with aggressive media found in many industrial applications.
Specifications
Attribute | Value |
---|---|
Pressure Reading Type | Gauge |
Maximum Pressure Reading | 16bar |
Accuracy | ±0.2 % |
Output Type | Analogue |
Media Measured | Fluid |
Process Connection | G1/4 |
Analogue Output | 4 → 20 mA |
Electrical Connection | DIN 43650 Type A |
Response Time | 10 ms |
Maximum Current | 20 mA |
Supply Voltage | 7 → 28 V |
Housing Material | Stainless Steel |
Hazardous Area Certification | ATEX |
IP Rating | IP65 |
- RS Stock No.:
- 123-6659
- Mfr. Part No.:
- X5072-TB-A1-CA-H1-PA 16.0 bar G
- Brand:
- Druck
Related links
- Druck Pressure Sensor Analogue Output, Absolute Reading
- Druck Pressure Sensor 1.2bar Max Absolute Reading
- Druck Pressure Sensor 1.6bar Max Gauge Reading
- Druck Pressure Sensor Analogue Output, Sealed Gauge Reading
- Druck Pressure Sensor 1.6bar Max Relative Reading
- Druck Pressure Sensor Analogue Output, Relative Reading
- Druck DPI610E 0bar to 35 Bar G Pressure Calibrator
- Druck DPI610E 0bar to 7 Bar G Pressure Calibrator