Herga Pressure Sensor, 0.072psi Max

Subtotal (1 unit)*

£43.38

(exc. VAT)

£52.06

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 490 unit(s) shipping from 02 October 2025
  • Plus 15 unit(s) shipping from 02 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£43.38

*price indicative

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
317-443
Mfr. Part No.:
6753-0002
Brand:
Herga
Find similar products by selecting one or more attributes.
Select all

Brand

Herga

Maximum Pressure Reading

0.072psi

Accuracy

±2.5 %

Media Measured

Air

Electrical Connection

Spade Terminal

Supply Voltage

250 V ac

Housing Material

Nylon

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+50°C

COO (Country of Origin):
GB

Air Pressure/ Vacuum, Slow Break Versatile Mounting


Rating: Pressure range 1 to 16 in. WG
GF nylon 12 housing, neoprene diaphragm
Repeatability +/-2.5% (Typ)
Two pairs of mounting hole options

Supplied with

1 m of PVC connecting tube

Supplied with

1 m of PVC connecting tube

Related links