- RS Stock No.:
- 794-8340
- Mfr. Part No.:
- DIFF300001
- Brand:
- Reliance Water Controls
Discontinued product
- RS Stock No.:
- 794-8340
- Mfr. Part No.:
- DIFF300001
- Brand:
- Reliance Water Controls
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
Product Details
Differential By-Pass Valve
The differential bypass valve is used to stabilise the circulation, flow rate and pump pressures in central heating systems. Designed for a quick and simple installation where the valve is set using a visual dial based on your system calculations for the differential pressure. The valve is set by rotating the adjustment dial (with all radiators closed) to the desired differential opening pressure. The valve allows the optimum flow rate through the boiler to be maintained by automatically opening and allowing circulation to continue even if all the thermostatic radiator valves are closed
Maximum operating pressure: 10 bar
Differential opening pressure range: 0-0.5bar
Operating temperature: 110゚C
Connection Size: 22mm
Valve Body: Standard Brass
Spring: Stainless Steel
O-Ring: EPDM
Piston: POM
Differential opening pressure range: 0-0.5bar
Operating temperature: 110゚C
Connection Size: 22mm
Valve Body: Standard Brass
Spring: Stainless Steel
O-Ring: EPDM
Piston: POM
Specifications
Attribute | Value |
---|---|
Connection | 22 mm Metric |
Maximum Set Pressure | 10bar |
Maximum Temperature | +110°C |
For Use With | Hot Water |
Exhaust Port Size | 22mm |
Body Material | Brass |
Connection Gender | Female |
Thread Size | 22mm |
- RS Stock No.:
- 794-8340
- Mfr. Part No.:
- DIFF300001
- Brand:
- Reliance Water Controls