- RS Stock No.:
- 799-1297
- Mfr. Part No.:
- Fluke-719Pro-30G
- Brand:
- Fluke
8 In stock for delivery within 3 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£4,189.00
(exc. VAT)
£5,026.80
(inc. VAT)
Units | Per unit |
1 + | £4,189.00 |
- RS Stock No.:
- 799-1297
- Mfr. Part No.:
- Fluke-719Pro-30G
- Brand:
- Fluke
Technical Reference
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- US
Product Details
Fluke 719Pro Pressure Calibrators
Fluke 719Pro pressure calibrators have a built-in, electrically-driven pump which eliminates the need to carry a separate handpump to generate pressure. A programmable 3-tiered display offers maximum flexibility for screening the user's selection of pressure, temperature and electrical parameters. Damping, Min/Max and % error function facilitate pressure calibration performance under challenging pressure pulsation conditions. The 719Pro is compact and lightweight, enabling single-handed calibration and testing. Precision temperature measurement can be added by purchasing separately the RTD temperature probe Fluke-720RTD ( 796-1646 ).
Supplied with
Test leads with alligator clips, accessory hose kit with an eighth-inch (x2) quick fit adapters and 1m of hose, liquid and dirt trap, soft case, manual (on CD-Rom in 16 languages) and NIST Traceable Certificate of Calibration.
Buy a Fluke, Get one Free is back!!
Between March 1st, 2024 and August 31st, 2024, the customer spends £150 or more on a qualifying Fluke product (Fluke Industrial, Fluke Calibration, Fluke Networks, or Beha-Amprobe).
Customer claims their tool online at: www.fluke.co.uk/freefluke
A proof of purchase in the form of a receipt or invoice is required.
Between March 1st, 2024 and August 31st, 2024, the customer spends £150 or more on a qualifying Fluke product (Fluke Industrial, Fluke Calibration, Fluke Networks, or Beha-Amprobe).
Customer claims their tool online at: www.fluke.co.uk/freefluke
A proof of purchase in the form of a receipt or invoice is required.
Specifications
Attribute | Value |
---|---|
Maximum Pressure Measurement | 2bar |
Minimum Pressure Measurement | -0.8bar |
Resolution | 0.1 mbar |
Calibrated | RSCAL |
Model Number p | 719PRO |
Current Loop Measurement | Yes |
Maximum Operating Temperature | +50°C |
Minimum Operating Temperature | -10°C |
Weight | 1.2kg |
Dimensions | 241.3 x 111.8 x 70mm |
Height | 70mm |
Length | 241.3mm |
Width | 111.8mm |
- RS Stock No.:
- 799-1297
- Mfr. Part No.:
- Fluke-719Pro-30G
- Brand:
- Fluke
Related links
- Fluke 719PRO -0.8bar to 20bar Pressure Calibrator - RS Calibration
- Fluke 718 -850mbar to 2bar Pressure Calibrator
- Fluke 717 -850mbar to 2bar Pressure Calibrator - RS Calibration
- Fluke 717 -850mbar to 2bar Pressure Calibrator
- Fluke 719PRO -0.8bar to 10bar Pressure Calibrator
- Fluke -850mbar to 2bar 718 Pressure Calibrator
- Druck DPI 611 1bar to 2bar Pressure Calibrator - RS Calibration
- Fluke 718 -850mbar to 2bar Pressure Calibrator - RS Calibration