This certificate confirms that the product detailed below complies with the specifications currently published by RS Components and has been subject to the quality conditions of our registration to the BS EN ISO9001:2008 management standard. Furthermore, where applicable, it provides assurance that all electrostatic discharge sensitive devices have been handled and packed under conditions that meet the administrative and technical requirements of the ANSI/ESD S20.20:2007 and the BS EN 61340-5-1:2007 electrostatic control standards.
RS Stock No.
741-2955
Description
X-Line 60pc Set + Pocket Laser Level
Manufacturer/Brand:
Bosch
Mfr Part No.
2607017148
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date
May 22, 2012
RS Components Ltd, Birchington Road, Corby, Northamptonshire, NN17 9RS, UK
Specifications
Application
Drill Bit Set
Material
Steel
Not quite what you were looking for?
Quickly find other suitable products by removing those features above which are not essential and clicking Find. Find
60 Piece X-Line Drill & Laser Level Set
High quality set featuring the X-Line 60 piece drilling accessroy set and the PLL5 pocket laser level.
60 Piece X-Line Drilling Accessory Set
Selection of drills for work on wood, masonry & metal Socket wrenches 10x50mm screwdriver bits 20x25mm screwdriver bits Plus relevant adapters Supplied in a carry case
Pocket Laser Level (PLL5)
Pocket size design Can precisely align horizontally & vertically with the integrated bubble vials Flat contact surface Can be used as a basic spirit level Working range of upto 5mm Accuracy of ±1mm/m Class2 laser 635Nm Weight 130g