Loading...
Price Each | ||||
|---|---|---|---|---|
|
Please log in to see latest prices
Register / Log In
In stock for next working day delivery
| ||||
|
|
|
Specifications
| Maximum Size | 25 | |
| Minimum Size | 2 | |
| Number of Pieces | 90 | |
| Set Contents | Wood Drill Bits (x5); Masonry Drill Bits (x5); Metal Drill Bits (x6); Socket Wrenches (x8); Socket Wrench Adapter; Universal Bit Holder; Screwdriver Bits; Slotted Bits; Hexagon Bits; Phillips Bits; Pozidriv Bits; Torx Bits; Screws; Fixings | |
| Set Type | Drill Driver Set |
Not quite what you were looking for?
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
90 Piece X-Line Drill Set
A high quality X-Line accessories set containing a selection of drills, a selection of socket spanners, a bit holder and a range of 25mm and 50mm screwdriver bits.
| Contents | ||
| Wood Drill Bits (x5): | 4 → 10mm | |
| Masonry Drill Bits (x5): | 5 → 10mm | |
| Metal Drill Bits (x6): | 2 → 6mm | |
| Socket Wrenches (x8): | 5, 6, 7, 8, 9, 10, 11,13mm | |
| Socket Wrench Adapter: | x1 | |
| Universal Bit Holder: | x1 | |
| Screwdriver Bits: | 25mm | 50mm |
| Slotted Bits: | 4, 6mm | 4, 6mm |
| Hexagon Bits: | 4, 5, 6mm | - |
| Phillips Bits: | Ph0, Ph1, Ph2 (x2), Ph3 | Ph1, Ph2, Ph3 |
| Pozidriv Bits: | Pz0, Pz1, Pz2 (x2), Pz3 | Pz1, Pz2, Pz3 |
| Torx Bits: | T15, T20, T25, T30, T40 | - |
| Screws: | 4x35mm (x6) 4x40mm (x6) 5x50mm (x6) |
|
| Fixings: | 6x30mm (x6) 7x32mm (x6) 8x35mm (x6) |
|

