- RS Stock No.:
- 875-4705
- Mfr. Part No.:
- 002909
- Brand:
- Steinel
Discontinued product
- RS Stock No.:
- 875-4705
- Mfr. Part No.:
- 002909
- Brand:
- Steinel
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Steinel BHG 360 Battery Charger
For use with the Steinel range of cordless tools, this charging unit recharges the battery to 75% after just 30 minutes and fully in 60 minutes.
Indication LEDs for charge and cell protection
Euro and UK plug provided
Euro and UK plug provided
Steinel Batteries & Chargers
Specifications
Attribute | Value |
---|---|
Battery Type | Li-Ion |
For Use With | Steinel HG Batteries |
Charger Voltage | 36V |
Supply Voltage | 240V |
Plug Type | Type C - EuroPlug to Type G - British 3-pin |