- RS Stock No.:
- 547-7916
- Mfr. Part No.:
- 627270000
- Brand:
- Metabo
Discontinued product
- RS Stock No.:
- 547-7916
- Mfr. Part No.:
- 627270000
- Brand:
- Metabo
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
PowerMaxx Basic
PowerMaxx screwdriver with pistol grip, for optimised power transfer
For all jobs that are inaccessible to conventional cordless screwdrivers
Two-speed, with 20 torque settings plus one drilling level
With Variospeed solid shaft electronics
Right/left rotation and quick stop
Drill spindle with 1/2" - 20 UNF thread
Up to 425 screws with a single charge
Flashlight torch for use with the same battery pack
For all jobs that are inaccessible to conventional cordless screwdrivers
Two-speed, with 20 torque settings plus one drilling level
With Variospeed solid shaft electronics
Right/left rotation and quick stop
Drill spindle with 1/2" - 20 UNF thread
Up to 425 screws with a single charge
Flashlight torch for use with the same battery pack
Supplied with
PowerMaxx cordless screwdriver
1 x NiCd battery pack 4.8 V / 1.25 Ah and charger
7-piece bit set and plastic case
1 x NiCd battery pack 4.8 V / 1.25 Ah and charger
7-piece bit set and plastic case
Specifications
Attribute | Value |
---|---|
Battery Type | NiCd |
For Use With | PowerMaxx Screwdrivers |
Charger Voltage | 4.8V |
Supply Voltage | 230V |
- RS Stock No.:
- 547-7916
- Mfr. Part No.:
- 627270000
- Brand:
- Metabo