- RS Stock No.:
- 495-0167
- Mfr. Part No.:
- C01940
- Brand:
- Crowcon
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 495-0167
- Mfr. Part No.:
- C01940
- Brand:
- Crowcon
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Accessories for Gasman personal gas monitors
Specific accessories for use with discontinued Gasman personal gas monitors with rechargeable batteries
Specifications
Attribute | Value |
---|---|
Battery Type | Li-Ion |
For Use With | Gasman Personal Gas Monitors |
Charger Voltage | 12V |
- RS Stock No.:
- 495-0167
- Mfr. Part No.:
- C01940
- Brand:
- Crowcon
Related links
- Bosch 1600A019R4 Battery Charger UK Plug
- Bosch 2607226220 Power Tool Charger Euro Plug
- Makita 191E07-8 Power Tool Charger, Euro Plug
- Milwaukee M12RCDAB-0 Power Tool Charger, 12V
- Bosch 1600A019S6 Power Tool Charger Euro Plug
- Milwaukee M12-18SC-0 Power Tool Charger 18V for use with M12 and M18 system
- DeWALT DCB104-QW Power Tool Charger DCB204, Euro Plug
- DeWALT DCB118-QW Power Tool Charger, 18V