- RS Stock No.:
- 468-8878
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 468-8878
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
RS Cordless Tool Batteries
Additional rechargeable battery packs for the RS range of cordless power tools,Battery packs use proven Ni-Cad technology and are capable of over 500 recharge cyclesTypical recharge time is 45 minutes
Universal Charger
Specifications
Attribute | Value |
---|---|
Battery Type | NiCd, NiMH |
For Use With | Cordless Power Tools |
Charger Voltage | 7.2 V, 18 V |
Charger Current | 3.2A |
Supply Voltage | 230V |