- RS Stock No.:
- 201-0245
- Mfr. Part No.:
- 1640585
- Brand:
- Fluke
Discontinued product
- RS Stock No.:
- 201-0245
- Mfr. Part No.:
- 1640585
- Brand:
- Fluke
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Fluke 740 Series Accessories
Rechargeable NiCd Battery Pack for Fluke 700 or 740 Calibrators
Battery Charger for Fluke Battery Packs BP72xx (NiCd or NiMH)
Battery Charger for Fluke Battery Packs BP72xx (NiCd or NiMH)
Specifications
Attribute | Value |
---|---|
Battery Type | NiCd |
For Use With | Fluke 860 Graphical Multimeter |
Charger Voltage | 15V |
Supply Voltage | 264V |