- RS Stock No.:
- 292-133
- Mfr. Part No.:
- 627275000
- Brand:
- Metabo
Discontinued product
- RS Stock No.:
- 292-133
- Mfr. Part No.:
- 627275000
- Brand:
- Metabo
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Replacement Batteries and Charger
Replacement batteries for BSZ-Series Metabo cordless tools
Li-ion batteries with up to 40% more power at 40% less weight
Processor-controlled 30-min air-cooled charger with battery diagnosis
Charges all old (with adapter) and new NiCd and NiMH batteries from 4.8 to 18 V, and new li-ion batteries from 7.2 to 18 V
230 / 240 V power supply
Li-ion batteries with up to 40% more power at 40% less weight
Processor-controlled 30-min air-cooled charger with battery diagnosis
Charges all old (with adapter) and new NiCd and NiMH batteries from 4.8 to 18 V, and new li-ion batteries from 7.2 to 18 V
230 / 240 V power supply
Specifications
Attribute | Value |
---|---|
Battery Type | Li-ion, NiCd, NiMH |
For Use With | BSZ Series Metabo Cordless Tools |
Charger Voltage | 4.8 V, 18 V |
Supply Voltage | 240V |