Bosch 2607335676 2.4Ah 12V Power Tool Battery, For Use With Bosch Cordless Power Tools
- RS Stock No.:
- 498-1234
- Mfr. Part No.:
- 2607335676
- Brand:
- Bosch
Discontinued product
- RS Stock No.:
- 498-1234
- Mfr. Part No.:
- 2607335676
- Brand:
- Bosch
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Bosch | |
Battery Type | NiCd | |
Voltage Rating | 12V | |
Battery Capacity | 2.4Ah | |
For Use With | Bosch Cordless Power Tools | |
Battery Charge Time | 30min | |
Select all | ||
---|---|---|
Brand Bosch | ||
Battery Type NiCd | ||
Voltage Rating 12V | ||
Battery Capacity 2.4Ah | ||
For Use With Bosch Cordless Power Tools | ||
Battery Charge Time 30min | ||