Loading...
Price Each | ||||||
|---|---|---|---|---|---|---|
|
Please log in to see latest prices
Register / Log In
Also Available
In stock for next working day delivery
| ||||||
|
|
|
Specifications
| Dimensions | 5 x 4 x 1.25mm | |
| Height | 1.25mm | |
| Length | 5mm | |
| Maximum Input Voltage | 50 V | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Input Voltage | -10 V | |
| Minimum Operating Temperature | -25 °C | |
| Mounting Type | Surface Mount | |
| Number of Outputs | 2 | |
| Package Type | SO | |
| Pin Count | 8 | |
| Width | 4mm |
Not quite what you were looking for?
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find

