Loading...
Price Each (In a Pack of 2) | ||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
Please log in to see latest prices
Register / Log In
In stock for next working day delivery
| ||||||||||||
|
|
|
Specifications
| Dimensions | 6.73 x 6.22 x 2.39mm | |
| Height | 2.39mm | |
| Length | 6.73mm | |
| Maximum Operating Temperature | +150 °C | |
| Minimum Operating Temperature | -40 °C | |
| Mounting Type | Surface Mount | |
| Number of Outputs | 1 | |
| Package Type | DPAK | |
| Pin Count | 5 | |
| Switch On Resistance | 0.055Ω | |
| Width | 6.22mm |
Not quite what you were looking for?
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find

