Omron Surface Mount Power Relay, 24V dc Coil, 100A Switching Current, SPST
- RS Stock No.:
- 684-0302
- Mfr. Part No.:
- G9EA-1-B DC24
- Brand:
- Omron
Save 12% when you buy 25 units
Subtotal (1 unit)*
£117.25
(exc. VAT)
£140.70
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 52 unit(s) ready to ship
- Plus 10 unit(s) shipping from 06 October 2025
- Plus 49 unit(s) shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 4 | £117.25 |
5 - 9 | £107.99 |
10 - 24 | £105.06 |
25 + | £102.36 |
*price indicative
- RS Stock No.:
- 684-0302
- Mfr. Part No.:
- G9EA-1-B DC24
- Brand:
- Omron
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Omron | |
Coil Voltage | 24V dc | |
Contact Configuration | SPST | |
Mounting Type | Surface Mount | |
Switching Current | 100A | |
Number of Poles | 1 | |
Latching | No | |
Series | G9EA | |
Terminal Type | Screw | |
Length | 73mm | |
Coil Resistance | 115.2Ω | |
Height | 67.2mm | |
Maximum Operating Temperature | +70°C | |
Depth | 36mm | |
Minimum Operating Temperature | -40°C | |
Application | Power | |
Select all | ||
---|---|---|
Brand Omron | ||
Coil Voltage 24V dc | ||
Contact Configuration SPST | ||
Mounting Type Surface Mount | ||
Switching Current 100A | ||
Number of Poles 1 | ||
Latching No | ||
Series G9EA | ||
Terminal Type Screw | ||
Length 73mm | ||
Coil Resistance 115.2Ω | ||
Height 67.2mm | ||
Maximum Operating Temperature +70°C | ||
Depth 36mm | ||
Minimum Operating Temperature -40°C | ||
Application Power | ||
Related links
- Omron Surface Mount Power Relay 100A Switching Current, SPST
- Omron Surface Mount Power Relay 100A Switching Current, SPST
- Omron Flange Mount Power Relay 30A Switching Current, SPST
- Omron PCB Mount Non-Latching Relay 100A Switching Current, SPST
- Omron Surface Mount Power Relay 200A Switching Current, SPST
- Omron PCB Mount Power Relay 100A Switching Current, SPST-NO
- Omron Surface Mount Power Relay 200A Switching Current, SPST
- Omron Power Relay 80A Switching Current, SPST