- RS Stock No.:
- 727-4942
- Mfr. Part No.:
- MIC94061YC6 TR
- Brand:
- Micrel
Discontinued product
- RS Stock No.:
- 727-4942
- Mfr. Part No.:
- MIC94061YC6 TR
- Brand:
- Micrel
Technical Reference
Legislation and Compliance
Product Details
High Side Power Switches, Micrel Inc
Low or High Enable Logic
Soft Start
Soft Start
Power Switching, Microchip
Specifications
Attribute | Value |
---|---|
Number of Outputs | 1 |
Number of Inputs | 1 |
Mounting Type | Surface Mount |
Package Type | SC-70 |
Pin Count | 6 |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Dimensions | 2.2 x 1.35 x 1mm |