Loading...
Price Each | ||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
Please log in to see latest prices
Register / Log In
In stock for next working day delivery
| ||||||||||||
|
|
|
Specifications
| Depth | 113.5mm | |
| Dimensions | 57.5 x 113.5 x 45.4mm | |
| Height | 45.4mm | |
| Length | 57.5mm | |
| Maximum Current Rating | 10A | |
| Maximum Operating Temperature | +100°C | |
| Maximum Voltage Rating | 250 V ac | |
| Minimum Operating Temperature | -25°C | |
| Mounting Type | Chassis Mount | |
| Operating Frequency | 400Hz | |
| Termination Style | Tab |
Not quite what you were looking for?
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
FN2090 Series
Schaffner FN 2090 series 1-phase filters are designed for fast and easy chassis mounting. Featuring exceptional conductive attenuation, FN 2090 series filters are designed for noisy applications requiring excellent filter performance. Typical applications could be electrical and electronic equipment, consumer goods, household equipment, building automation, machinery, medical equipment, electronic data/communication processing equipment and office automation.
Two-stage filter
Very high differential and common-mode attenuation

