Hameg

Price Each

Please log in to see latest prices Register / Log In
Qty Unit Price
1£485.00
  • Availability In stock for next working day delivery
  • RS Stock No. 505-9912
  • Brand Hameg
  • Mfr Part No. HM8115
  • RoHS Status
    Not Applicable
  • Catalogue page 4 - 3812
  • Customer reviews (0) Add a review
Product Details
Product Information
Similar Products
Customer reviews (0)

Technical Reference

  • 8KW Power - Meter HM8115-2 Data Sheet
  • 8 kW Power - Meter HM8115 - 2 Handbuch/Manual/Manuel/Manual
  • Statement of conformity
  • RS Components

    Statement of conformity


    This certificate confirms that the product detailed below complies with the specifications currently published by RS Components and has been subject to the quality conditions of our registration to the BS EN ISO9001:2008 management standard. Furthermore, where applicable, it provides assurance that all electrostatic discharge sensitive devices have been handled and packed under conditions that meet the administrative and technical requirements of the ANSI/ESD S20.20:2007 and the BS EN 61340-5-1:2007 electrostatic control standards.
    RS Stock No. 505-9912
    Description HAMEG 8115-2 Bench Power Meter - 8kW
    Manufacturer/Brand: Hameg
    Mfr Part No. HM8115
    The foregoing information relates to product sold on, or after, the date shown below.
    RS COMPONENTS
    Date May 21, 2012
    RS Components Ltd, Birchington Road, Corby, Northamptonshire, NN17 9RS, UK

Specifications

Current Range160mA to 16A
Voltage Range50V to 500V
Not quite what you were looking for?
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find

Recently Viewed