|
|
|
Specifications
| Current Rating | 13A | |
| Fused | Yes | |
| Mounting Type | Rack Mount | |
| Number of Sockets | 2 | |
| Voltage Rating | 230 V ac |
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Desk Power Modules
Power distribution units designed and manufactured specifically for office furniture and office screens.
Allows compliance with BS6396-1995 "Electrical Systems in Office Furniture and Office Screens"
Integral fused sockets with anti-surge fuses fitted as standard
Double insulation for use on unearthed furniture
External earth leads for use on earthed furniture
Wieland ST18 connection system for daisy chaining modules together up to a maximum of 6 sockets from 1 plug
Max. Load per socket: 3.15A
Note
See ST18 accessories (235-616 etc) for suitable plugs and connectors. RS recommend that ready-made ST18 leads are used (e.g. 157-6479). Rewirable connectors CANNOT be used.
Power Distribution
For Desking & Racking Applications
Fully insulated interconnecting power distribution modules extensively used in office furniture
May be used either individually or as part of a ST18 interconnection system (ASTA approved)
19" rack mounting versions available
Variable clip mounting system
Integral safety shutter
Green power indicator

