Loading...
| |||
|
Specifications
| Current Rating | 16A | |
| Number of Sockets | 9 |
Not quite what you were looking for?
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Direct supply plug boards
Locking base, without control and without protection.
Made from plain anodised aluminium profile, comprising:
- grey end 34 mm with cable clamp
- grey end 10 mm plain
- 1 lead H05VVF with moulded-on mixed type UTE / Schuko 90° plug.
As for the standard model:
- 9 distinct French standard sockets, 2 poles + earth 10//16 A 250 V
- 9 distinct pads.
Supplied with mounting feet for 19" rack (9 sockets only).
Can be mounted on front panel.
| Height: | 44 mm |
| Leads: | 3 x 1.5 mm2 / 1 g / 2 m / grey |
Power Distribution
For Desking & Racking Applications
Fully insulated interconnecting power distribution modules extensively used in office furniture
May be used either individually or as part of a ST18 interconnection system (ASTA approved)
19" rack mounting versions available
Integral safety shutter
Green power indicator


