RS
Loading...
  • Availability Discontinued product
  • RS Stock No. 851-634
  • Brand RS
  • RoHS Status
    Not Applicable
  • Customer reviews (0) Add a review

Specifications

Current Rating16A
FusedYes
Mounting TypeDesk Mount
Number of Sockets10
Socket TypeIEC320
Not quite what you were looking for?
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find

Mains Multiple Units IEC320

Can be used for desk or rack mounting applications
All sockets are shuttered and individually fused

Rated voltage 240V a.c. 50Hz
Max. system load 16A
Max. socket load 3.15A

Power Distribution

For Desking & Racking Applications

Fully insulated interconnecting power distribution modules extensively used in office furniture
May be used either individually or as part of a ST18 interconnection system (ASTA approved)
19" rack mounting versions available
Integral safety shutter
Green power indicator