- RS Stock No.:
- 696-3594
- Brand:
- RS PRO
Discontinued product
Alternative
- RS Stock No.:
- 696-3594
- Brand:
- RS PRO
Legislation and Compliance
Product Details
Standard
13A extension leads manufactured to BS1363 from flame retardant cyclolac ABS
Specifications
Attribute | Value |
---|---|
Number of Sockets | 4 |
Socket Type | Type G - British |
Cord Length | 2m |
Current Rating | 13A |
Colour | White |
Corded | Yes |
Wired | Yes |
Width | 110mm |
Length | 280mm |
Height | 45mm |