- RS Stock No.:
- 652-0358
- Mfr. Part No.:
- 0206X00052301
- Brand:
- Bodo Ehmann
Discontinued product
- RS Stock No.:
- 652-0358
- Mfr. Part No.:
- 0206X00052301
- Brand:
- Bodo Ehmann
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Bodo Ehmann Extension Reel
The Bodo Ehmann mains extension reel is the latest innovation with 5, type F-German schuko, acoustic trailing socket outlets and a single illuminated switch. It has a voltage rating of 250VAC. This trailing socket protects electronic devices from overvoltage caused by inductive and capacitive voltage peaks during switching operations, static discharges, and remote lightning events. An overvoltage protection trip is indicated by an acoustic and optical signal.
Features and Benefits
Robust plastic, grey
Built-in schuko plug sockets (90° rotated), round
Space of sockets is 64mm
Fitted with a H05VV-F 3G 1.5mm. Sq. cord length
Acoustic fault message
2-pin switch with red illumination
Increased safety due to integrated child protection
Suitable for floor or wall mount
Built-in schuko plug sockets (90° rotated), round
Space of sockets is 64mm
Fitted with a H05VV-F 3G 1.5mm. Sq. cord length
Acoustic fault message
2-pin switch with red illumination
Increased safety due to integrated child protection
Suitable for floor or wall mount
Applications
Industrial use and maintenance
Outdoors
Domestic
Outdoors
Domestic
Specifications
Attribute | Value |
---|---|
Number of Sockets | 5 |
Socket Type | Type F - German Schuko |
Mains Plug Type | CEE 7/7 German Schuko / French |
Cord Length | 1.5m |
Switchable | Yes |
Surge Protection | Yes |
Voltage Rating | 250 V |
Corded | Yes |
RCD Protected | No |
Power Indicator | Yes |
Sheath Colour | Black |
Cross Sectional Area | 1.5mm² |
Sheath Material | PVC |