- RS Stock No.:
- 906-0900
- Mfr. Part No.:
- 7100A/100A/460V/SELF/XXXX/MSFU/FC1/4mA20/ENG
- Brand:
- Eurotherm
Discontinued product
- RS Stock No.:
- 906-0900
- Mfr. Part No.:
- 7100A/100A/460V/SELF/XXXX/MSFU/FC1/4mA20/ENG
- Brand:
- Eurotherm
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- PL
Product Details
7100A Series 1 Phase Power Controller
7100A Series of single phase Power controllers are for use with all load types. They accept analogue voltage or current inputs and cover a range of current ratings from 16 Amps to 250 Amps.
Features and Benefits
Current range 16-250 Amps @ 45̊C
Voltage up to 500 V
Input current: 0-20mA or 4-20 mA
Input voltage: 0-5V or 0-10V
Firing modes: phase angle, fast cycle, single cycle, advanced single cycle, transformer burst firing
Suitable for virtually all types of load
Power control
Current limit option
Alarm options (thyristor short circuit, load open circuit, partial load failure, thyristor over temperature)
Voltage up to 500 V
Input current: 0-20mA or 4-20 mA
Input voltage: 0-5V or 0-10V
Firing modes: phase angle, fast cycle, single cycle, advanced single cycle, transformer burst firing
Suitable for virtually all types of load
Power control
Current limit option
Alarm options (thyristor short circuit, load open circuit, partial load failure, thyristor over temperature)
Applications
Glass kiln
Metal furnaces
Plastics
Ceramic furnaces
Semi-conductor manufacture
Induction heating
Transformer coupled loads
Time/temperature dependant
Metal furnaces
Plastics
Ceramic furnaces
Semi-conductor manufacture
Induction heating
Transformer coupled loads
Time/temperature dependant
Specifications
Attribute | Value |
---|---|
Control Type | 1 Phase |
Input Type | Analogue |
- RS Stock No.:
- 906-0900
- Mfr. Part No.:
- 7100A/100A/460V/SELF/XXXX/MSFU/FC1/4mA20/ENG
- Brand:
- Eurotherm