TE Connectivity 2 Core Power Cable, 0.75 mm², 50m, Black Low Smoke Zero Halogen (LSZH) Sheath, 600 V
- RS Stock No.:
- 914-4203
- Mfr. Part No.:
- CL105-2GX0.75-SO-0(50)
- Brand:
- TE Connectivity
- RS Stock No.:
- 914-4203
- Mfr. Part No.:
- CL105-2GX0.75-SO-0(50)
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
Product Details
TE Connectivity Screened C-Lite Marine Cable
TE Connectivity screened C-Lite marine cable use advanced thin-wall insulation and jacket technology to reduce the size and weight of cables, without reducing the electrical or mechanical properties. C-Lite cables offer excellent resistance to oils, solvents, fuels, petroleum and mud for use in demanding marine environments such as oil rigs.
Features and Benefits
Excellent substance resistance
Overall braid screen
Zerohal jacket
Lightweight
Stranded conductors for flexibility
Metre marked
Marine Cable
Specifications
Attribute | Value |
---|---|
Cross Sectional Area | 0.75 mm² |
Number of Cores | 2 |
Sheath Colour | Black |
Length | 50m |
Sheath Material | Low Smoke Zero Halogen (LSZH) |
Outer Diameter | 5.1mm |
Voltage Rating | 600 V |
American Wire Gauge | 18 AWG |
Core Strands | 19/0.23 mm |
Series | C-Lite |
Minimum Operating Temperature | -40°C |
Fire Behaviour | Flame Retardant, Halogen Free |
Conductor Material | Copper |
Cable Shape | Multicore |
Insulation Material | LSZH |
Conductor Resistance | 26.7 Ω/km |
Maximum Operating Temperature | +120°C |
- RS Stock No.:
- 914-4203
- Mfr. Part No.:
- CL105-2GX0.75-SO-0(50)
- Brand:
- TE Connectivity