Loading...
Price Each | ||||||||
|---|---|---|---|---|---|---|---|---|
|
Please log in to see latest prices
Register / Log In
In stock for next working day delivery
| ||||||||
|
|
|
Specifications
| Connector A | CE-601S | |
| Connector B | 2 x CE-601S | |
| Current Rating | 10 (BS 4491) A, 16 (IEC 60884-1 CEE7) A | |
| Sheath Colour | Black | |
| Voltage Rating | 250 V |
Not quite what you were looking for?
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
'Y' Junction C13/C14 Power Leads
Y Junction C13/C14 Power Leads
These extremely useful power cords can supply up to 3 appliances via IEC 320 connectors from a single source. Assemblies are fully moulded and cable is harmonised 3-core 1·0mm² cross section, PVC insulated to BS6500.
|

