- RS Stock No.:
- 797-4949
- Mfr. Part No.:
- PMDV001
- Brand:
- Powertraveller
Discontinued product
- RS Stock No.:
- 797-4949
- Mfr. Part No.:
- PMDV001
- Brand:
- Powertraveller
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Powermonkey Discovery
Featuring a state-of-the-art 3500mAh lithium polymer battery, the sleek powermonkey discovery offers users real power on the move.
Housed in a stylish full aluminium case with 6 high bright pin point LED lights, the powermonkey discovery will recharge an iPhone twice, standard mobile phones 3-4 times, or give iPods / MP3 players up to an additional 120 hours playtime. It is also compatible with e-readers, Sat Navs, handheld games consoles, portable GPS systems and more! Please note, iPhones and iPads will require the USB sync/charge cable supplied by Apple. The powermonkey discovery portable power bank is supplied with a USB to micro USB charging cable only, but other adaptor tips are available from our website.
The recessed LED lights indicate the power stored in the unit (6 green lights show the unit is fully charged) and when unit needs to be recharged the last LED will turn red. Recharge the powermonkey discovery via your computer's USB port. Control of the powermonkey discovery is via the metal on/off button located at the top of the unit, whilst the USB port has built-in self-sensing technology which allows the unit to optimise the charging parameters for the iPhone and other smartphones.
Housed in a stylish full aluminium case with 6 high bright pin point LED lights, the powermonkey discovery will recharge an iPhone twice, standard mobile phones 3-4 times, or give iPods / MP3 players up to an additional 120 hours playtime. It is also compatible with e-readers, Sat Navs, handheld games consoles, portable GPS systems and more! Please note, iPhones and iPads will require the USB sync/charge cable supplied by Apple. The powermonkey discovery portable power bank is supplied with a USB to micro USB charging cable only, but other adaptor tips are available from our website.
The recessed LED lights indicate the power stored in the unit (6 green lights show the unit is fully charged) and when unit needs to be recharged the last LED will turn red. Recharge the powermonkey discovery via your computer's USB port. Control of the powermonkey discovery is via the metal on/off button located at the top of the unit, whilst the USB port has built-in self-sensing technology which allows the unit to optimise the charging parameters for the iPhone and other smartphones.
Precision engineered aluminium casing
One button technology
Six LED light array
3500mAh lithium polymer battery
Can be customised – printable surface area makes it perfect for corporate branding
Charge via Micro USB or AC (International Mains Charger not included)
One button technology
Six LED light array
3500mAh lithium polymer battery
Can be customised – printable surface area makes it perfect for corporate branding
Charge via Micro USB or AC (International Mains Charger not included)
Note
The powermonkey discovery portable charger is supplied with a USB to micro USB charging cable only.
Specifications
Attribute | Value |
---|---|
Capacity | 3.5Ah |
Output Connectors | USB |
Input Connector | Micro USB |
Width | 113mm |
Length | 46mm |
Depth | 13mm |
Model Number | Powermonkey Discovery |
Output Voltage | 5V |