Discontinued
- RS Stock No.:
- 775-7504
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Capacity | 2.2Ah | |
| Maximum Output Current | 1A | |
| Output Connectors | USB | |
| Input Connector | Micro USB | |
| Number Of Devices Supported | 1 | |
| Output Voltage | 5V | |
| Width | 23mm | |
| Length | 92mm | |
| Depth | 23mm | |
| Model Number | PB-B28 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Capacity 2.2Ah | ||
Maximum Output Current 1A | ||
Output Connectors USB | ||
Input Connector Micro USB | ||
Number Of Devices Supported 1 | ||
Output Voltage 5V | ||
Width 23mm | ||
Length 92mm | ||
Depth 23mm | ||
Model Number PB-B28 | ||
- COO (Country of Origin):
- CN
Portable Power Bank PB-2200
The PB2200 Universal Power Bank is a portable charger designed to allow you to charge your electronic devices on the go. The rechargeable battery pack is ideal for users that play lots of music, movies and games who want their devices to work, no matter the time/place. Also suitable for powering devices requiring 5 V dc USB input, for example All Raspberry Pi models. All models are highly reliable and excellent quality.
Features & Benefits
Short circuit protection including over charge/discharge and overcurrent
USB-A output socket
Micro USB input socket
LED charge indicator
Output current rating: 1A @ 5 V
Charge / discharge cycle life around 500 times
USB-A output socket
Micro USB input socket
LED charge indicator
Output current rating: 1A @ 5 V
Charge / discharge cycle life around 500 times
