- RS Stock No.:
- 138-1701
- Mfr. Part No.:
- PTL-DISC001
- Brand:
- Powertraveller
Discontinued product
- RS Stock No.:
- 138-1701
- Mfr. Part No.:
- PTL-DISC001
- Brand:
- Powertraveller
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Powertraveller Discovery Charger
Featuring a state-of-the-art 6000 mAh lithium polymer battery, the sleek powertraveller discovery offers users real power on the move.
Housed in a stylish full aluminium case with 4 high bright pin point led lights, the powertraveller discovery recharges smartphones up to 3 times, smart watches up to 12 times and GoPro cameras up to 3 to 4 times before the unit require recharging. It is also compatible with e-readers, Sat Navs, hand held games consoles, portable GPS systems and more.
Recharge the discovery via any 5V USB port using the included USB to micro USB cable.
Housed in a stylish full aluminium case with 4 high bright pin point led lights, the powertraveller discovery recharges smartphones up to 3 times, smart watches up to 12 times and GoPro cameras up to 3 to 4 times before the unit require recharging. It is also compatible with e-readers, Sat Navs, hand held games consoles, portable GPS systems and more.
Recharge the discovery via any 5V USB port using the included USB to micro USB cable.
6000mAh Lithium Polymer battery (22 Wh)
Input: Micro USB
Output: Dual USB 3A combined
Quick charge 2.4A
Fully charged, all 4 LEDs will be solid blue
Input: Micro USB
Output: Dual USB 3A combined
Quick charge 2.4A
Fully charged, all 4 LEDs will be solid blue
Works With:
Hand-held Cameras/Action Cameras
iPhones/Smart Phones
Sat-Navs/GPS
Hand-held Cameras/Action Cameras
iPhones/Smart Phones
Sat-Navs/GPS
Supplied with
1 x USB to micro USB charging cable
Specifications
Attribute | Value |
---|---|
Capacity | 6Ah |
Maximum Output Current | 3A |
Number of USB Ports | 2 |
Output Connectors | USB |
Input Connector | Micro USB |
Number Of Devices Supported | 6 |
Output Voltage | 5V |
Width | 64mm |
Model Number | Discovery |
Length | 136mm |
Depth | 15mm |
- RS Stock No.:
- 138-1701
- Mfr. Part No.:
- PTL-DISC001
- Brand:
- Powertraveller