- RS Stock No.:
- 123-7025
- Mfr. Part No.:
- 57952 101 401
- Brand:
- Varta
Discontinued product
- RS Stock No.:
- 123-7025
- Mfr. Part No.:
- 57952 101 401
- Brand:
- Varta
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Varta Indestructible Portable Powerpack 6000 mAh
Varta Indestructible Portable Powerpack 6000 comes pre-charged and ready to use straight away. Charge your mobile devices anytime anywhere and enjoy total independence from the energy supply
The Weekender: The best companion when travelling and outdoor
Compact and powerful 6000 mAh Lithium Ion rechargeable mobile device charger
2 m drop tested, dust proofed and water resistant IP 67 highest standard - ideal in rough situations
Durable construction in ABS and aluminium
Holds charge up to 6 months
Powerful charger provides 3.4A total output - MFi compliant
Features dual USB ports to charge two devices simultaneously (2.4A + 1.0A)
Charges most USB devices at maximum speed via 2.4 port, including tablets
4 LED battery gauge indicators show charge and discharge status
Compatible with most USB power cables and most USB powered devices
Recharge the power pack Hundreds of times using a USB charger
Button turns on charger – if inactive for 4', automatically turn off to save battery power
Compact and powerful 6000 mAh Lithium Ion rechargeable mobile device charger
2 m drop tested, dust proofed and water resistant IP 67 highest standard - ideal in rough situations
Durable construction in ABS and aluminium
Holds charge up to 6 months
Powerful charger provides 3.4A total output - MFi compliant
Features dual USB ports to charge two devices simultaneously (2.4A + 1.0A)
Charges most USB devices at maximum speed via 2.4 port, including tablets
4 LED battery gauge indicators show charge and discharge status
Compatible with most USB power cables and most USB powered devices
Recharge the power pack Hundreds of times using a USB charger
Button turns on charger – if inactive for 4', automatically turn off to save battery power
Applications:
Smartphone
Tablet
MP3 Player
GPS
Tablet
MP3 Player
GPS
Supplied with
Micro USB charge & sync cable with a length of 1 m and a travel bag included
Specifications
Attribute | Value |
---|---|
Capacity | 6Ah |
Maximum Output Current | 3.4A |
Output Connectors | Mini USB, USB |
Input Connector | Micro USB |
Number Of Devices Supported | 2 |
Depth | 118mm |
Length | 65mm |
Model Number | 57952 |
Width | 29mm |
- RS Stock No.:
- 123-7025
- Mfr. Part No.:
- 57952 101 401
- Brand:
- Varta