- RS Stock No.:
- 918-4999
- Mfr. Part No.:
- 832HT-375ML
- Brand:
- MG Chemicals
25 In stock - FREE next working day delivery available
Added
Price Each
£61.73
(exc. VAT)
£74.08
(inc. VAT)
Units | Per unit |
1 - 5 | £61.73 |
6 - 14 | £59.26 |
15 + | £58.00 |
- RS Stock No.:
- 918-4999
- Mfr. Part No.:
- 832HT-375ML
- Brand:
- MG Chemicals
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CA
Product Details
MG Chemicals Epoxy Potting Compounds
The MG Chemicals two-part epoxy potting compound has been designed to protect your electronic components. The liquid electric grade 832 series epoxy protects your components against static discharges, fungus, thermal shocks, mechanical impact and vibrations.
Feature and Benefits
Impact resistant
Non-conductive
Low toxicity
Improves reliability and operational range
Non-porous, water and chemical resistant
Hard to remove
Available in different colours
Non-conductive
Low toxicity
Improves reliability and operational range
Non-porous, water and chemical resistant
Hard to remove
Available in different colours
Typical Applications
Aviation Industry
Communication Industry
Marine Industry
Car industry
Communication Industry
Marine Industry
Car industry
Note
Refer to the datasheet for more details on how to apply and applications
Caution
Due to exothermic reaction, heat cure temperatures should be at least 25% below the maximum temperature tolerated by the most fragile PCB component. For larger potting blocks, reduce heat cure temperature by greater margins
Potting Compounds
The Potting Compounds are pourable two-part compounds for potting and encapsulating electronic circuits and components. They protect against moisture and corrosion and improve insulation resistance and mechanical strength. They may be cured at room temperature, or oven cured. Use silicone oil aerosol as a mould release agent. Full instructions supplied with each pack.
Specifications
Attribute | Value |
---|---|
Product Material | Epoxy |
Package Type | Can |
Package Size | 375 ml |
Cure Time | 10 min → 24 h |
Colour | Black |
Maximum Operating Temperature | +200°C |
Minimum Operating Temperature | -30°C |
Specific Gravity | 0.963 |
Chemical Composition | C18-Unsaturated, Carbon Black, Dimers, Fatty Acids, Phenyl Glycidyl Ether/Formaldehyde Copolymer, Reaction Products with Polyethylenepolyamines, Triethylenetetramine |
Physical Form | Liquid |
Viscosity Measurement | 40000cP/s |
Setting Time | 60min |
Operating Temperature Range | -30 → +200 °C |
- RS Stock No.:
- 918-4999
- Mfr. Part No.:
- 832HT-375ML
- Brand:
- MG Chemicals
Related links
- MG Chemical 9510-30ML Black Epoxy Epoxy Resin Adhesive 30 ml
- MG Chemicals 832C-375ML Translucent Epoxy Epoxy Resin Adhesive 375 ml
- MG Chemical 9410-3ML Epoxy Epoxy Resin Adhesive 3 ml
- MG Chemicals 832B-375ML Black Epoxy Epoxy Resin Adhesive 375 ml
- MG Chemical 9510-300ML Black Epoxy Epoxy Resin Adhesive 300 ml
- MG Chemicals 832B-3L Black Epoxy Epoxy Resin Adhesive 2.55 L
- MG Chemicals 832C-3L Translucent Epoxy Epoxy Resin Adhesive 3 L
- Loctite Loctite Stycast 2651 W1 Black Epoxy Epoxy Resin Adhesive